
EEU-FC1E152S | |
|---|---|
DigiKey Part Number | P10282-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E152S |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E152S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.764 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.205 A @ 100 kHz |
Part Status Active | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC1E152B | Panasonic Industry | 861 | 10-EEU-FC1E152BCT-ND | 1,46000 € | Similar |
| EEU-FC1E152SB | Panasonic Industry | 423 | 10-EEU-FC1E152SBCT-ND | 1,72000 € | Similar |
| UPM1E152MHD | Nichicon | 2.147 | 493-7339-ND | 1,57000 € | Similar |
| UPS1E152MHD | Nichicon | 15 | 493-17150-ND | 1,34000 € | Similar |
| UPW1E152MHD | Nichicon | 271 | 493-1833-ND | 1,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,10500 € | 11,05 € |
| 50 | 0,86140 € | 43,07 € |
| 100 | 0,78460 € | 78,46 € |
| 500 | 0,65226 € | 326,13 € |
| 1.000 | 0,61060 € | 610,60 € |
| 2.500 | 0,56616 € | 1.415,40 € |
| 5.000 | 0,53910 € | 2.695,50 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

