
ELXY250ELL152MK30S | |
|---|---|
DigiKey Part Number | 565-1802-ND |
Manufacturer | |
Manufacturer Product Number | ELXY250ELL152MK30S |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY250ELL152MK30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.17 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.95 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY250ELL152ML20S | Chemi-Con | 1.083 | 565-1803-ND | 2,19000 € | Similar |
| EEU-FC1E152 | Panasonic Industry | 1.272 | P10281-ND | 1,43000 € | Direct |
| EEU-FC1E152B | Panasonic Industry | 861 | 10-EEU-FC1E152BCT-ND | 1,45000 € | Direct |
| UPW1E152MHD6 | Nichicon | 3.091 | 493-1834-ND | 1,23000 € | Direct |
| EEU-FC1E152S | Panasonic Industry | 1.866 | P10282-ND | 1,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,11000 € | 11,10 € |
| 50 | 0,86540 € | 43,27 € |
| 100 | 0,78810 € | 78,81 € |
| 500 | 0,65500 € | 327,50 € |
| 1.000 | 0,61311 € | 613,11 € |
| 2.500 | 0,56842 € | 1.421,05 € |
| 5.000 | 0,54121 € | 2.706,05 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

