EKXG451ELL100MK20S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2.993
Unit Price: 1,32000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,45484 €
Datasheet

Similar


Panasonic Industry
In Stock: 918
Unit Price: 1,38000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.583
Unit Price: 1,48000 €
Datasheet

Similar


Panasonic Industry
In Stock: 6.561
Unit Price: 1,08000 €
Datasheet

Similar


Nichicon
In Stock: 624
Unit Price: 1,00000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 70
Unit Price: 1,83000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 344
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.291
Unit Price: 1,14000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.199
Unit Price: 1,07000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 8.573
Unit Price: 1,61000 €
Datasheet
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXG451ELL100MK20S

DigiKey Part Number
565-1473-ND
Manufacturer
Manufacturer Product Number
EKXG451ELL100MK20S
Description
CAP ALUM 10UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXG451ELL100MK20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
450 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes