



UCY2H100MHD1TO | |
|---|---|
DigiKey Part Number | 493-13320-1-ND - Cut Tape (CT) 493-13320-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2H100MHD1TO |
Description | CAP ALUM 10UF 20% 500V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 500 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2H100MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 160 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 320 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,05500 € | 10,55 € |
| 50 | 0,82040 € | 41,02 € |
| 100 | 0,74640 € | 74,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61900 € | 309,50 € |
| 1.000 | 0,57890 € | 578,90 € |
| 1.500 | 0,55867 € | 838,00 € |
| 2.500 | 0,53612 € | 1.340,30 € |
| 3.500 | 0,52287 € | 1.830,04 € |
| 5.000 | 0,51007 € | 2.550,35 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

