Direct
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMH451VSN101MQ30S | |
|---|---|
DigiKey Part Number | EKMH451VSN101MQ30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMH451VSN101MQ30S |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.486Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 815.1 mA @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 2.486Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ451VSN101MQ25S | Chemi-Con | 464 | 565-3017-ND | 6,08000 € | Direct |
| ELXM451VSN101MQ30S | Chemi-Con | 0 | ELXM451VSN101MQ30S-ND | 2,07165 € | Upgrade |
| EKMM451VSN101MQ30S | Chemi-Con | 400 | 565-EKMM451VSN101MQ30S-ND | 6,16000 € | Parametric Equivalent |
| 107LMB450M2CC | CORNELL DUBILIER KNOWLES | 0 | 107LMB450M2CC-ND | 2,32654 € | Direct |
| LAR2W101MELA25 | Nichicon | 415 | 493-3262-ND | 4,05000 € | Direct |














