Direct
Direct
Direct
Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

EKMH401VNN271MR40T | |
|---|---|
DigiKey Part Number | EKMH401VNN271MR40T-ND |
Manufacturer | |
Manufacturer Product Number | EKMH401VNN271MR40T |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.21 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.7303 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 921mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM401VSN271MR35S | Chemi-Con | 144 | 565-EKMM401VSN271MR35S-ND | 9,26000 € | Direct |
| EKMQ401VSN271MR30S | Chemi-Con | 166 | 565-EKMQ401VSN271MR30S-ND | 8,89000 € | Direct |
| EKMS401VSN271MR25S | Chemi-Con | 258 | 565-EKMS401VSN271MR25S-ND | 9,60000 € | Direct |
| ELXM401VSN271MR40S | Chemi-Con | 0 | ELXM401VSN271MR40S-ND | 3,25705 € | Direct |
| EKMT451VSN271MR40S | Chemi-Con | 400 | 565-EKMT451VSN271MR40S-ND | 15,13000 € | Upgrade |













