Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

ELXM401VSN271MR40S | |
|---|---|
DigiKey Part Number | ELXM401VSN271MR40S-ND |
Manufacturer | |
Manufacturer Product Number | ELXM401VSN271MR40S |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXM401VSN271MR40S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.33 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9019 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETXH401VSN271MR40S | Chemi-Con | 0 | ETXH401VSN271MR40S-ND | 2,26370 € | Parametric Equivalent |
| 400NXG270MEFC30X35 | Rubycon | 0 | 400NXG270MEFC30X35-ND | 3,84130 € | Direct |
| ALC80A271CD400 | KEMET | 0 | 399-19633-ND | 4,58353 € | Parametric Equivalent |
| ALC80D271CD400 | KEMET | 0 | ALC80D271CD400-ND | 3,86341 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,25705 € | 651,41 € |
| Unit Price without VAT: | 3,25705 € |
|---|---|
| Unit Price with VAT: | 3,87589 € |




