Parametric Equivalent

ALC80D271CD400 | |
|---|---|
DigiKey Part Number | ALC80D271CD400-ND |
Manufacturer | |
Manufacturer Product Number | ALC80D271CD400 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 448mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.14 A @ 10 kHz |
Part Status Active | Impedance 229 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 448mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC80A271CD400 | KEMET | 0 | 399-19633-ND | 4,58353 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,86341 € | 1.236,29 € |
| Unit Price without VAT: | 3,86341 € |
|---|---|
| Unit Price with VAT: | 4,59746 € |


