
EKMM401VSN271MR35S | |
|---|---|
DigiKey Part Number | 565-EKMM401VSN271MR35S-ND |
Manufacturer | |
Manufacturer Product Number | EKMM401VSN271MR35S |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 921mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMM401VSN271MR35S Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7446 A @ 50 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 921mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS401VSN271MR25S | Chemi-Con | 259 | 565-EKMS401VSN271MR25S-ND | 9,60000 € | Direct |
| EKMS451VSN271MR35S | Chemi-Con | 190 | 565-EKMS451VSN271MR35S-ND | 15,03000 € | Upgrade |
| 400HXG270MEFCSN30X30 | Rubycon | 94 | 1189-400HXG270MEFCSN30X30-ND | 7,33000 € | Direct |
| 400MXG270MEFCSN30X30 | Rubycon | 90 | 1189-400MXG270MEFCSN30X30-ND | 6,80000 € | Direct |
| 400VXH270MEFCSN30X30 | Rubycon | 100 | 1189-400VXH270MEFCSN30X30-ND | 6,81000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 € | 9,26 € |
| 10 | 6,64900 € | 66,49 € |
| 50 | 5,57040 € | 278,52 € |
| 200 | 4,94945 € | 989,89 € |
| 600 | 4,59748 € | 2.758,49 € |
| 1.000 | 4,46606 € | 4.466,06 € |
| Unit Price without VAT: | 9,26000 € |
|---|---|
| Unit Price with VAT: | 11,01940 € |

