
400VXH270MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-400VXH270MEFCSN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 400VXH270MEFCSN30X30 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXH270MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.03 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| 10 | 4,78900 € | 47,89 € |
| 50 | 3,95400 € | 197,70 € |
| 100 | 3,69090 € | 369,09 € |
| 500 | 3,23956 € | 1.619,78 € |
| 1.000 | 3,09772 € | 3.097,72 € |
| 2.500 | 2,94654 € | 7.366,35 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 8,10390 € |

