
400HXG270MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-400HXG270MEFCSN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 400HXG270MEFCSN30X30 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400HXG270MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.01 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.814 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXG270MEFCSN30X30 | Rubycon | 90 | 1189-400MXG270MEFCSN30X30-ND | 6,80000 € | Parametric Equivalent |
| 400VXH270MEFCSN30X30 | Rubycon | 100 | 1189-400VXH270MEFCSN30X30-ND | 6,81000 € | Parametric Equivalent |
| 420MXG270MEFCSN30X30 | Rubycon | 100 | 1189-420MXG270MEFCSN30X30-ND | 6,71000 € | Parametric Equivalent |
| 450MXK270MEFCSN30X30 | Rubycon | 84 | 1189-3470-ND | 7,48000 € | Parametric Equivalent |
| 450VXH270MEFCSN30X30 | Rubycon | 164 | 1189-2036-ND | 7,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,33000 € | 7,33 € |
| 10 | 5,17900 € | 51,79 € |
| 50 | 4,28960 € | 214,48 € |
| 100 | 4,00950 € | 400,95 € |
| 500 | 3,52866 € | 1.764,33 € |
| 1.000 | 3,37758 € | 3.377,58 € |
| 2.500 | 3,21654 € | 8.041,35 € |
| Unit Price without VAT: | 7,33000 € |
|---|---|
| Unit Price with VAT: | 8,72270 € |

