Direct
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMH201VSN681MR30S | |
|---|---|
DigiKey Part Number | EKMH201VSN681MR30S-ND |
Manufacturer | |
Manufacturer Product Number | EKMH201VSN681MR30S |
Description | CAP ALUM 680UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 244mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.61 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 244mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXS201VSN681MR25S | Chemi-Con | 0 | ELXS201VSN681MR25S-ND | 4,15735 € | Direct |
| EKMM201VSN681MR30S | Chemi-Con | 343 | 565-EKMM201VSN681MR30S-ND | 7,55000 € | Parametric Equivalent |
| 200MXG680MEFCSN30X25 | Rubycon | 37 | 1189-2878-ND | 4,96000 € | Direct |
| 200MXC680MEFCSN30X30 | Rubycon | 14 | 1189-200MXC680MEFCSN30X30-ND | 5,39000 € | Parametric Equivalent |
| 250MXG680MEFCSN30X30 | Rubycon | 0 | 1189-3715-ND | 3,49900 € | Parametric Equivalent |













