680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 366mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMM201VSN681MR30S

DigiKey Part Number
565-EKMM201VSN681MR30S-ND
Manufacturer
Manufacturer Product Number
EKMM201VSN681MR30S
Description
CAP ALUM 680UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 366mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMM201VSN681MR30S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.78 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.67 A @ 50 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.181" Dia (30.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
1.181" (30.00mm)
ESR (Equivalent Series Resistance)
366mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 343
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,55000 €7,55 €
105,35300 €53,53 €
504,44700 €222,35 €
2003,92495 €784,99 €
6003,62912 €2.177,47 €
1.0003,51859 €3.518,59 €
Manufacturers Standard Package
Unit Price without VAT:7,55000 €
Unit Price with VAT:8,98450 €