Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG687M200AS2AA | |
|---|---|
DigiKey Part Number | 399-ELG687M200AS2AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG687M200AS2AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG687M200AS2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.625 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXC680MEFCSN30X30 | Rubycon | 14 | 1189-200MXC680MEFCSN30X30-ND | 5,39000 € | Parametric Equivalent |
| 200SXC680MEFC30X30 | Rubycon | 0 | 1189-200SXC680MEFC30X30-ND | 2,87960 € | Parametric Equivalent |
| 200SXC680MEFCSN30X30 | Rubycon | 0 | 1189-200SXC680MEFCSN30X30-ND | 2,61340 € | Parametric Equivalent |
| 220MXC680MEFC30X30 | Rubycon | 0 | 220MXC680MEFC30X30-ND | 3,41850 € | Parametric Equivalent |
| 250MXG680MEFCSN30X30 | Rubycon | 0 | 1189-3715-ND | 3,49900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,35395 € | 941,58 € |
| Unit Price without VAT: | 2,35395 € |
|---|---|
| Unit Price with VAT: | 2,80120 € |













