Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

EKMG351ELL470ML25S | |
|---|---|
DigiKey Part Number | 565-1407-ND |
Manufacturer | |
Manufacturer Product Number | EKMG351ELL470ML25S |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMG351ELL470ML25S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 414 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXF401ELL470ML25S | Chemi-Con | 1.004 | 565-4612-ND | 3,14000 € | Upgrade |
| EKXG351ELL470ML20S | Chemi-Con | 27 | 565-1453-ND | 2,33000 € | Similar |
| EKMQ351ELL470ML25S | Chemi-Con | 790 | 565-EKMQ351ELL470ML25S-ND | 2,93000 € | Parametric Equivalent |
| EKMQ401ELL470ML25S | Chemi-Con | 74 | 565-EKMQ401ELL470ML25S-ND | 3,04000 € | Parametric Equivalent |
| MAL214264795E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214264795E3-ND | 1,27073 € | Direct |












