APXE6R3ARA471MH80G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 88
Unit Price: 2,29000 €
Datasheet

Similar


Chemi-Con
In Stock: 79
Unit Price: 2,63000 €
Datasheet

Direct


Nichicon
In Stock: 489
Unit Price: 1,74000 €
Datasheet

Similar


Nichicon
In Stock: 359
Unit Price: 1,64000 €
Datasheet

Similar


Nichicon
In Stock: 1.118
Unit Price: 1,64000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,64000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 1,73000 €
Datasheet

Similar


Nichicon
In Stock: 47.972
Unit Price: 1,02000 €
Datasheet

Similar


Nichicon
In Stock: 884
Unit Price: 1,27000 €
Datasheet
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXE6R3ARA471MH80G

DigiKey Part Number
565-3193-2-ND - Tape & Reel (TR)
565-3193-1-ND - Cut Tape (CT)
565-3193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXE6R3ARA471MH80G
Description
CAP ALUM POLY 470UF 20% 6.3V SMD
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXE6R3ARA471MH80G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.95 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes