Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar




PCF0J471MCL6GS | |
|---|---|
DigiKey Part Number | 493-13992-2-ND - Tape & Reel (TR) 493-13992-1-ND - Cut Tape (CT) 493-13992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF0J471MCL6GS |
Description | CAP ALUM POLY 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF0J471MCL6GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 4.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF0J471MCL1GS | Nichicon | 359 | 493-13990-1-ND | 1,62000 € | Similar |
| PCF0J471MCL4GS | Nichicon | 1.118 | 493-13991-1-ND | 1,62000 € | Similar |
| PCG0J471MCL1GS | Nichicon | 0 | 493-3085-1-ND | 1,71000 € | Similar |
| PCJ0J471MCL1GS | Nichicon | 5.889 | 493-14050-1-ND | 1,72000 € | Similar |
| RHA0J471MCN1GS | Nichicon | 30.173 | 493-RHA0J471MCN1GSCT-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,06000 € | 10,60 € |
| 50 | 0,82460 € | 41,23 € |
| 100 | 0,75030 € | 75,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62240 € | 311,20 € |
| 1.000 | 0,58214 € | 582,14 € |
| 1.500 | 0,56183 € | 842,75 € |
| 2.500 | 0,53918 € | 1.347,95 € |
| 3.500 | 0,52587 € | 1.840,54 € |
| 5.000 | 0,51302 € | 2.565,10 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |











