
APXA6R3ARA471MHC0G | |
|---|---|
DigiKey Part Number | 565-3117-2-ND - Tape & Reel (TR) 565-3117-1-ND - Cut Tape (CT) 565-3117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA6R3ARA471MHC0G |
Description | CAP ALUM POLY 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA6R3ARA471MHC0G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.77 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 12mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF0J471MCL1GS | Nichicon | 359 | 493-13990-1-ND | 1,62000 € | Similar |
| PCF0J471MCL4GS | Nichicon | 1.118 | 493-13991-1-ND | 1,62000 € | Similar |
| PCJ0J471MCL1GS | Nichicon | 5.889 | 493-14050-1-ND | 1,72000 € | Similar |
| RHA0J471MCN1GS | Nichicon | 30.173 | 493-RHA0J471MCN1GSCT-ND | 1,01000 € | Similar |
| RPS0J471MCN1GS | Nichicon | 884 | 493-3837-1-ND | 1,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,50300 € | 15,03 € |
| 50 | 1,18540 € | 59,27 € |
| 100 | 1,08550 € | 108,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,89625 € | 358,50 € |
| 800 | 0,84056 € | 672,45 € |
| 1.200 | 0,81247 € | 974,96 € |
| 2.000 | 0,78116 € | 1.562,32 € |
| 2.800 | 0,76275 € | 2.135,70 € |
| 4.000 | 0,74498 € | 2.979,92 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,68940 € |

