



RHA0J471MCN1GS | |
|---|---|
DigiKey Part Number | RHA0J471MCN1GTR-ND - Tape & Reel (TR) 493-RHA0J471MCN1GSCT-ND - Cut Tape (CT) 493-RHA0J471MCN1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHA0J471MCN1GS |
Description | CAP ALUM POLY 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHA0J471MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.264" (6.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 9mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF0J471MCL1GS | Nichicon | 359 | 493-13990-1-ND | 1,62000 € | Similar |
| PCF0J471MCL4GS | Nichicon | 1.118 | 493-13991-1-ND | 1,62000 € | Similar |
| PCJ0J471MCL1GS | Nichicon | 489 | 493-14050-1-ND | 1,72000 € | Similar |
| APXA6R3ARA471MHC0G | Chemi-Con | 88 | 565-3117-1-ND | 2,26000 € | Similar |
| APXA6R3ARA471MJ80G | Chemi-Con | 49 | 565-3118-1-ND | 2,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,49080 € | 24,54 € |
| 100 | 0,44250 € | 44,25 € |
| 500 | 0,35938 € | 179,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33318 € | 333,18 € |
| 2.000 | 0,31141 € | 622,82 € |
| 3.000 | 0,30042 € | 901,26 € |
| 5.000 | 0,28818 € | 1.440,90 € |
| 7.000 | 0,28098 € | 1.966,86 € |
| 10.000 | 0,27403 € | 2.740,30 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |


