APXC6R3ARA101ME60G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 4.870
Unit Price: 1,60000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.380
Unit Price: 1,50000 €
Datasheet

Similar


Nichicon
In Stock: 4.000
Unit Price: 1,11000 €
Datasheet

Similar


Nichicon
In Stock: 697
Unit Price: 1,11000 €
Datasheet

Similar


Nichicon
In Stock: 1.000
Unit Price: 1,11000 €
Datasheet

Similar


Nichicon
In Stock: 343
Unit Price: 1,45000 €
Datasheet

Similar


Nichicon
In Stock: 10.968
Unit Price: 1,23000 €
Datasheet

Similar


Nichicon
In Stock: 2.976
Unit Price: 1,33000 €
Datasheet

Similar


Nichicon
In Stock: 9.456
Unit Price: 0,90000 €
Datasheet

Similar


Nichicon
In Stock: 3.516
Unit Price: 1,08000 €
Datasheet
100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXC6R3ARA101ME60G

DigiKey Part Number
565-3136-2-ND - Tape & Reel (TR)
565-3136-1-ND - Cut Tape (CT)
565-3136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXC6R3ARA101ME60G
Description
CAP ALUM POLY 100UF 20% 6.3V SMD
Customer Reference
Detailed Description
100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXC6R3ARA101ME60G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
1.78 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.224" (5.70mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes