



PCJ0J101MCL1GS | |
|---|---|
DigiKey Part Number | 493-3039-2-ND - Tape & Reel (TR) 493-3039-1-ND - Cut Tape (CT) 493-3039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ0J101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ0J101MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Polymer | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 24mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RFS0J101MCN1GS | Nichicon | 8.451 | 493-3680-1-ND | 0,88000 € | Direct |
| PCS0J101MCL1GS | Nichicon | 10.918 | 493-3967-1-ND | 1,22000 € | Upgrade |
| PCF0J101MCL1GS | Nichicon | 4.977 | 493-13985-1-ND | 1,10000 € | Similar |
| PCF0J101MCL4GB | Nichicon | 687 | 493-13986-1-ND | 1,10000 € | Similar |
| PCS0J101MCL9GS | Nichicon | 5.976 | 493-3968-1-ND | 1,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,93200 € | 9,32 € |
| 50 | 0,72140 € | 36,07 € |
| 100 | 0,65480 € | 65,48 € |
| 500 | 0,54030 € | 270,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50318 € | 503,18 € |
| 2.000 | 0,47327 € | 946,54 € |
| 3.000 | 0,45817 € | 1.374,51 € |
| 5.000 | 0,44134 € | 2.206,70 € |
| 7.000 | 0,43146 € | 3.020,22 € |
| 10.000 | 0,42192 € | 4.219,20 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

