



PCS0J101MCL9GS | |
|---|---|
DigiKey Part Number | 493-3968-2-ND - Tape & Reel (TR) 493-3968-1-ND - Cut Tape (CT) 493-3968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS0J101MCL9GS |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS0J101MCL9GS Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF0J101MCL1GS | Nichicon | 4.377 | 493-13985-1-ND | 1,11000 € | Direct |
| PCF0J101MCL4GB | Nichicon | 687 | 493-13986-1-ND | 1,11000 € | Direct |
| PCF0J101MCL6GS | Nichicon | 1.000 | 493-13987-1-ND | 1,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,85100 € | 8,51 € |
| 50 | 0,65560 € | 32,78 € |
| 100 | 0,59400 € | 59,40 € |
| 500 | 0,48806 € | 244,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45468 € | 454,68 € |
| 2.000 | 0,42695 € | 853,90 € |
| 3.000 | 0,41296 € | 1.238,88 € |
| 5.000 | 0,39737 € | 1.986,85 € |
| 7.000 | 0,38820 € | 2.717,40 € |
| 10.000 | 0,37935 € | 3.793,50 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

