
APXE6R3ARA101ME61G | |
|---|---|
DigiKey Part Number | 565-3187-2-ND - Tape & Reel (TR) 565-3187-1-ND - Cut Tape (CT) 565-3187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXE6R3ARA101ME61G |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXE6R3ARA101ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,04600 € | 10,46 € |
| 50 | 0,81300 € | 40,65 € |
| 100 | 0,73930 € | 73,93 € |
| 500 | 0,61266 € | 306,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,57278 € | 572,78 € |
| 2.000 | 0,53965 € | 1.079,30 € |
| 3.000 | 0,52293 € | 1.568,79 € |
| 5.000 | 0,50430 € | 2.521,50 € |
| 7.000 | 0,49336 € | 3.453,52 € |
| 10.000 | 0,48279 € | 4.827,90 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |











