Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

APXC6R3ARA101ME60G | |
|---|---|
DigiKey Part Number | 565-3136-2-ND - Tape & Reel (TR) 565-3136-1-ND - Cut Tape (CT) 565-3136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXC6R3ARA101ME60G |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXC6R3ARA101ME60G Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.78 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.197" Dia (5.00mm) |
Type Polymer | Height - Seated (Max) 0.224" (5.70mm) |
Capacitance 100 µF | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 35mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXE6R3ARA101ME61G | Chemi-Con | 4.580 | 565-3187-1-ND | 1,59000 € | Similar |
| PCG1A101MCL1GS | Nichicon | 188 | 493-4589-1-ND | 1,49000 € | Upgrade |
| PCF0J101MCL1GS | Nichicon | 4.477 | 493-13985-1-ND | 1,11000 € | Similar |
| PCF0J101MCL4GB | Nichicon | 687 | 493-13986-1-ND | 1,11000 € | Similar |
| PCF0J101MCL6GS | Nichicon | 1.000 | 493-13987-1-ND | 1,11000 € | Similar |










