Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

APXA6R3ARA101MF55G | |
|---|---|
DigiKey Part Number | 565-3110-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXA6R3ARA101MF55G |
Description | CAP ALUM POLY 100UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA6R3ARA101MF55G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.205" (5.20mm) |
Capacitance 100 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 27mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXE6R3ARA101ME61G | Chemi-Con | 4.480 | 565-3187-1-ND | 1,59000 € | Similar |
| PCF0J101MCL1GS | Nichicon | 4.377 | 493-13985-1-ND | 1,11000 € | Similar |
| PCF0J101MCL4GB | Nichicon | 687 | 493-13986-1-ND | 1,11000 € | Similar |
| PCF0J101MCL6GS | Nichicon | 1.000 | 493-13987-1-ND | 1,11000 € | Similar |
| PCJ0J101MCL1GS | Nichicon | 22 | 493-3039-1-ND | 1,45000 € | Similar |








