Upgrade
Upgrade
Similar
Direct
Upgrade
Upgrade
Similar
Similar
Similar

APXA4R0ARA471MJ80G | |
|---|---|
DigiKey Part Number | 565-3106-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APXA4R0ARA471MJ80G |
Description | CAP ALUM POLY 470UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA4R0ARA471MJ80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.13 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71472 € | 357,36 € |
| Unit Price without VAT: | 0,71472 € |
|---|---|
| Unit Price with VAT: | 0,85052 € |









