Similar
Similar
Similar
Direct
Upgrade
Similar




RPS0G471MCN1GS | |
|---|---|
DigiKey Part Number | 493-3829-2-ND - Tape & Reel (TR) 493-3829-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RPS0G471MCN1GS |
Description | CAP ALUM POLY 470UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS0G471MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 4 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF0G471MCL1GS | Nichicon | 0 | 493-2982-2-ND | 0,50920 € | Similar |
| PCJ0G471MCL1GS | Nichicon | 0 | 493-14043-1-ND | 1,72000 € | Similar |
| PCK0G471MCO1GS | Nichicon | 219 | 493-3991-1-ND | 1,42000 € | Similar |
| APXA4R0ARA471MJ80G | Chemi-Con | 0 | 565-3106-2-ND | 0,39166 € | Direct |
| APXA6R3ARA471MJ80G | Chemi-Con | 0 | 565-3118-1-ND | 2,60000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35882 € | 179,41 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |






