



PCK0G471MCO1GS | |
|---|---|
DigiKey Part Number | 493-3991-2-ND - Tape & Reel (TR) 493-3991-1-ND - Cut Tape (CT) 493-3991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCK0G471MCO1GS |
Description | CAP ALUM POLY 470UF 20% 4V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCK0G471MCO1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 $ | 1,67 $ |
| 10 | 1,08300 $ | 10,83 $ |
| 50 | 0,83800 $ | 41,90 $ |
| 100 | 0,76060 $ | 76,06 $ |
| 500 | 0,62720 $ | 313,60 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58520 $ | 585,20 $ |
| 2.000 | 0,55031 $ | 1.100,62 $ |
| 3.000 | 0,53271 $ | 1.598,13 $ |
| 5.000 | 0,51309 $ | 2.565,45 $ |
| 7.000 | 0,50156 $ | 3.510,92 $ |
| 10.000 | 0,49043 $ | 4.904,30 $ |
| Unit Price without VAT: | 1,67000 $ |
|---|---|
| Unit Price with VAT: | 1,98730 $ |


