Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C7V5 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-BZX84C7V5TRPBFREETR-ND - Tape & Reel (TR) 1514-BZX84C7V5TRPBFREECT-ND - Cut Tape (CT) 1514-BZX84C7V5TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C7V5 TR PBFREE |
Description | DIODE ZENER 7.5V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A7V5,215 | Nexperia USA Inc. | 0 | 1727-5611-1-ND | 4,37000 € | Similar |
| BZX84-B7V5,215 | Nexperia USA Inc. | 1 | 1727-5017-1-ND | 1,01000 € | Similar |
| BZX84-B7V5,235 | Nexperia USA Inc. | 0 | 1727-BZX84-B7V5,235CT-ND | 0,95000 € | Similar |
| BZX84-C7V5,215 | Nexperia USA Inc. | 0 | 1727-5040-1-ND | 0,82000 € | Similar |
| BZX84-C7V5,235 | Nexperia USA Inc. | 7.894 | 1727-BZX84-C7V5,235CT-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28600 € | 2,86 € |
| 100 | 0,18190 € | 18,19 € |
| 500 | 0,13652 € | 68,26 € |
| 1.000 | 0,12188 € | 121,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10325 € | 309,75 € |
| 6.000 | 0,09385 € | 563,10 € |
| 9.000 | 0,08906 € | 801,54 € |
| 15.000 | 0,08368 € | 1.255,20 € |
| 21.000 | 0,08049 € | 1.690,29 € |
| 30.000 | 0,07739 € | 2.321,70 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |




