Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84B7V5-G3-08 | |
|---|---|
DigiKey Part Number | BZX84B7V5-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B7V5-G3-08 |
Description | DIODE ZENER 7.5V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03295 € | 494,25 € |
| 30.000 | 0,03001 € | 900,30 € |
| 45.000 | 0,02851 € | 1.282,95 € |
| 75.000 | 0,02683 € | 2.012,25 € |
| 105.000 | 0,02583 € | 2.712,15 € |
| 150.000 | 0,02486 € | 3.729,00 € |
| Unit Price without VAT: | 0,03295 € |
|---|---|
| Unit Price with VAT: | 0,03921 € |






