
BZX84-C7V5,215 | |
|---|---|
DigiKey Part Number | 1727-5040-2-ND - Tape & Reel (TR) 1727-5040-1-ND - Cut Tape (CT) 1727-5040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C7V5,215 |
Description | DIODE ZENER 7.5V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-C7V5,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05220 € | 2,61 € |
| 100 | 0,04510 € | 4,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02319 € | 69,57 € |
| 6.000 | 0,02054 € | 123,24 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |








