BZX84-A7V5,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02108 €
Datasheet

Similar


onsemi
In Stock: 2.991
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,04624 €
Datasheet

Similar


Diodes Incorporated
In Stock: 755
Unit Price: 0,09000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


onsemi
In Stock: 22.315
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 10.090
Unit Price: 0,09000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,02671 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,02187 €
Datasheet

Similar


onsemi
In Stock: 96.000
Unit Price: 0,06910 €
Datasheet

Similar


onsemi
In Stock: 23.878
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 19.930
Unit Price: 0,06046 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-A7V5,215

DigiKey Part Number
1727-5611-2-ND - Tape & Reel (TR)
1727-5611-1-ND - Cut Tape (CT)
1727-5611-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-A7V5,215
Description
DIODE ZENER 7.5V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 7.5 V 250 mW ±1% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-A7V5,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
250 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39300 €3,93 €
500,28660 €14,33 €
1000,25190 €25,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14587 €437,61 €
6.0000,13322 €799,32 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €