DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2D-E3/52T

DigiKey Part Number
ES2D-E3/52TGITR-ND - Tape & Reel (TR)
ES2D-E3/52TGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ES2D-E3/52T
Description
DIODE STANDARD 200V 2A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
900 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
18pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128.532
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,25000 €2,50 €
1000,23670 €23,67 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,10380 €77,85 €
1.5000,10300 €154,50 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,41650 €