Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5236B | |
|---|---|
DigiKey Part Number | MMBZ5236BFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5236B |
Description | DIODE ZENER 7.5V 350MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5236B Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5236BLT1G | onsemi | 8.143 | MMBZ5236BLT1GOSCT-ND | 0,14000 € | Similar |
| CMPZ5236B TR PBFREE | Central Semiconductor Corp | 11.887 | 1514-CMPZ5236BTRPBFREECT-ND | 0,36000 € | Direct |
| MMBZ5236B-7 | Diodes Incorporated | 69 | 1034-MMBZ5236BDICT-ND | 0,20000 € | Direct |
| MMBZ5236B-7-F | Diodes Incorporated | 6.584 | MMBZ5236B-FDICT-ND | 0,14000 € | Upgrade |
| MMBZ5236BQ-7-F | Diodes Incorporated | 0 | 31-MMBZ5236BQ-7-FTR-ND | 0,02743 € | Upgrade |








