Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



Category | Current - Output / Channel 15 mA |
Manufacturer CEL | Data Rate 1Mbps |
Series | Propagation Delay tpLH / tpHL (Max) 750ns, 500ns |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Obsolete | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 30V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Input Type DC | Supplier Device Package 5-SO |
Output Type Open Collector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-M456-000E | Broadcom Limited | 546 | 516-2391-5-ND | 2,86000 € | Similar |
| HCPL-M456-500E | Broadcom Limited | 5.787 | 516-4065-1-ND | 2,92000 € | Similar |
| HCPL-M456-560E | Broadcom Limited | 0 | HCPL-M456-560E-ND | 1,39261 € | Similar |
| HCPL-M600 | Broadcom Limited | 0 | 516-1073-5-ND | 1,64260 € | Similar |
| HCPL-M600#500 | Broadcom Limited | 0 | HCPL-M600#500-ND | 1,83762 € | Similar |


