Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Output Type Transistor with Base |
Manufacturer CEL | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 8mA |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Discontinued at DigiKey | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 8-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 220ns, 350ns | Supplier Device Package 8-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCNW135-000E | Broadcom Limited | 2.932 | 516-1610-5-ND | 2,21000 € | Similar |
| HCNW136-000E | Broadcom Limited | 1.575 | 516-1524-5-ND | 2,21000 € | Similar |
| HCNW4562 | Broadcom Limited | 0 | 516-1050-5-ND | 3,22572 € | Similar |
| HCNW4562-000E | Broadcom Limited | 1.966 | 516-3750-ND | 3,80000 € | Similar |
| HCPL-4562 | Broadcom Limited | 0 | 516-1052-5-ND | 2,27319 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,22530 € | 122,53 € |
| Unit Price without VAT: | 1,22530 € |
|---|---|
| Unit Price with VAT: | 1,45811 € |





