Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCPL-4562-020E | |
|---|---|
DigiKey Part Number | HCPL-4562-020E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-4562-020E |
Description | OPTOISO 5KV TRANS W/BASE 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-4562-020E Models |
Category | Current - Output / Channel 8mA |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Tube | Current - DC Forward (If) (Max) 12 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 5000Vrms | Package / Case 8-DIP (0.300", 7.62mm) |
Input Type DC | Supplier Device Package 8-DIP |
Output Type Transistor with Base | Base Product Number |
Voltage - Output (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N135 | Everlight Electronics Co Ltd | 0 | 6N135EL-ND | 0,82393 € | Similar |
| 6N135M | Everlight Electronics Co Ltd | 0 | 6N135MEL-ND | 0,00000 € | Similar |
| 6N136 | Everlight Electronics Co Ltd | 2.015 | 6N136EL-ND | 1,51000 € | Similar |
| 6N136-X001 | Vishay Semiconductor Opto Division | 0 | 6N136-X001-ND | 0,00000 € | Similar |
| 6N136F | Toshiba Semiconductor and Storage | 0 | 6N136F-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.050 | 1,62144 € | 3.323,95 € |
| Unit Price without VAT: | 1,62144 € |
|---|---|
| Unit Price with VAT: | 1,92951 € |









