Similar
Similar
Similar
Similar
Similar

6N135 | |
|---|---|
DigiKey Part Number | 6N135EL-ND |
Manufacturer | |
Manufacturer Product Number | 6N135 |
Description | OPTOISO 5KV TRANS W/BASE 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 7% @ 16mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 350ns, 500ns | Supplier Device Package 8-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6N135 | LITEON | 1.716 | 160-1783-ND | 0,73000 € | Similar |
| 6N135 | Isocom Components 2004 LTD | 1.185 | 6N135IS-ND | 1,05000 € | Similar |
| 6N135 | QT Brightek (QTB) | 68 | 1516-1312-ND | 1,89000 € | Similar |
| HCPL-4562 | Broadcom Limited | 0 | 516-1052-5-ND | 2,27319 € | Similar |
| HCPL-4562#020 | Broadcom Limited | 0 | HCPL-4562#020-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 0,82393 € | 111,23 € |
| Unit Price without VAT: | 0,82393 € |
|---|---|
| Unit Price with VAT: | 0,98048 € |





