HCPL-4562#060 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 0
Unit Price: 1,53406 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,79867 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 2.025
Unit Price: 1,52000 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,79867 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 556
Unit Price: 2,91000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,39000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 40
Unit Price: 2,50000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,09720 €
Datasheet

Similar


Vishay Semiconductor Opto Division
In Stock: 304
Unit Price: 1,32000 €
Datasheet
8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-4562#060

DigiKey Part Number
HCPL-4562#060-ND
Manufacturer
Manufacturer Product Number
HCPL-4562#060
Description
OPTOISO 3.75KV TRANS W/BASE 8DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 3750Vrms 1 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
12 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable