Similar
Similar
Similar

6N135M | |
|---|---|
DigiKey Part Number | 6N135MEL-ND |
Manufacturer | |
Manufacturer Product Number | 6N135M |
Description | OPTOISO 5KV TRANS W/BASE 8-DIP |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 6N135M Models |
Category | Output Type Transistor with Base |
Manufacturer Everlight Electronics Co Ltd | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Obsolete | Voltage - Forward (Vf) (Typ) 1.45V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 7% @ 16mA | Mounting Type Through Hole |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 8-DIP (0.400", 10.16mm) |
Turn On / Turn Off Time (Typ) 350ns, 500ns | Supplier Device Package 8-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-4562 | Broadcom Limited | 0 | 516-1052-5-ND | 2,27319 € | Similar |
| HCPL-4562-000E | Broadcom Limited | 2.625 | 516-1679-5-ND | 3,33000 € | Similar |
| HCPL-4562-020E | Broadcom Limited | 0 | HCPL-4562-020E-ND | 1,62144 € | Similar |
| HCPL-4562-060E | Broadcom Limited | 0 | HCPL-4562-060E-ND | 1,62144 € | Similar |
| 6N135G | Isocom Components 2004 LTD | 40 | 58-6N135G-ND | 1,02000 € | Parametric Equivalent |





