
6N135VG | |
|---|---|
DigiKey Part Number | 58-6N135VG-ND |
Manufacturer | |
Manufacturer Product Number | 6N135VG |
Description | OPTOISO 5KV TRANS W/BASE 8-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 20V |
Series | Current - Output / Channel 8mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.45V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 7% @ 16mA | Package / Case 8-DIP (0.400", 10.16mm) |
Current Transfer Ratio (Max) 50% @ 16mA | Supplier Device Package 8-DIP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38535 € | 770,70 € |
| Unit Price without VAT: | 0,38535 € |
|---|---|
| Unit Price with VAT: | 0,45857 € |



