PS7142L-1A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 269
Unit Price: 5,75000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 6,64000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.058
Unit Price: 4,96000 €
Datasheet

Similar


Panasonic Industry
In Stock: 655
Unit Price: 4,72000 €
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PS7142L-1A

DigiKey Part Number
PS7142L-1A-ND
Manufacturer
Manufacturer Product Number
PS7142L-1A
Description
SSR RELAY SPST-NO 200MA 0-400V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
200 mA
Series
On-State Resistance (Max)
10 Ohms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-DIP Gull Wing
Circuit
Approval Agency
BSI, CSA, UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.2VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQV203APanasonic Industry269255-1949-ND5,75000 €Similar
AQV204APanasonic Industry0255-4079-5-ND6,64000 €Similar
AQV253APanasonic Industry1.058AQV253A-ND4,96000 €Similar
AQV254APanasonic Industry655255-1556-5-ND4,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes