



AQV204A | |
|---|---|
DigiKey Part Number | 255-4079-5-ND |
Manufacturer | |
Manufacturer Product Number | AQV204A |
Description | SSR RELAY SPST-NO 150MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 150 mA |
Series | On-State Resistance (Max) 16 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 2.3VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV204AZ | Panasonic Industry | 3.117 | 255-3873-1-ND | 5,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| 10 | 5,87100 € | 58,71 € |
| 25 | 5,60680 € | 140,17 € |
| 50 | 5,41480 € | 270,74 € |
| 100 | 5,22910 € | 522,91 € |
| 250 | 4,99308 € | 1.248,27 € |
| 500 | 4,82146 € | 2.410,73 € |
| 1.000 | 4,65568 € | 4.655,68 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 7,84210 € |

