Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
6-DIP SMD Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV203A

DigiKey Part Number
255-1949-ND
Manufacturer
Manufacturer Product Number
AQV203A
Description
SSR RELAY SPST-NO 200MA 0-250V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 250 V
Mfr
Load Current
200 mA
Series
On-State Resistance (Max)
8 Ohms
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SMD
Circuit
Approval Agency
UR
Output Type
AC, DC
Base Product Number
Voltage - Input
2.3VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 309
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,70000 €5,70 €
105,08300 €50,83 €
254,85440 €121,36 €
504,68800 €234,40 €
1004,52720 €452,72 €
2504,32292 €1.080,73 €
5004,17440 €2.087,20 €
1.0004,03088 €4.030,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,70000 €
Unit Price with VAT:6,78300 €