



Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 150 mA |
Series | On-State Resistance (Max) 30 Ohms |
Packaging Tube | Termination Style PC Pin |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP |
Circuit | Approval Agency BSI, CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBB110 | IXYS Integrated Circuits Division | 525 | 212-LBB110-ND | 4,76000 € | Direct |
| AQW254 | Panasonic Industry | 40 | 255-1975-ND | 8,37000 € | Similar |
| AQW414 | Panasonic Industry | 112 | 255-1161-5-ND | 5,08000 € | Similar |
| AQW414EH | Panasonic Industry | 181 | 255-1350-5-ND | 6,57000 € | Similar |
| AQW454 | Panasonic Industry | 0 | AQW454-ND | 8,32820 € | Similar |



