



AQW254 | |
|---|---|
DigiKey Part Number | 255-1975-ND |
Manufacturer | |
Manufacturer Product Number | AQW254 |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 120 mA |
Packaging Tube | On-State Resistance (Max) 16 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-DIP |
Output Type AC, DC | Approval Agency UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,37000 € | 8,37 € |
| 10 | 7,46000 € | 74,60 € |
| 25 | 7,12360 € | 178,09 € |
| 50 | 6,87900 € | 343,95 € |
| 100 | 6,64300 € | 664,30 € |
| 250 | 6,34304 € | 1.585,76 € |
| 500 | 6,12500 € | 3.062,50 € |
| 1.000 | 5,91434 € | 5.914,34 € |
| Unit Price without VAT: | 8,37000 € |
|---|---|
| Unit Price with VAT: | 9,96030 € |



