



AQW414 | |
|---|---|
DigiKey Part Number | 255-1161-5-ND |
Manufacturer | |
Manufacturer Product Number | AQW414 |
Description | SSR RELAY SPST-NC 100MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQW414 Models |
Category | Voltage - Input 1.14VDC |
Mfr | Voltage - Load 0 V ~ 400 V |
Series | Load Current 100 mA |
Packaging Tube | On-State Resistance (Max) 50 Ohms |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-DIP |
Output Type AC, DC | Approval Agency UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 4,53200 € | 45,32 € |
| 25 | 4,32760 € | 108,19 € |
| 50 | 4,17940 € | 208,97 € |
| 100 | 4,03600 € | 403,60 € |
| 250 | 3,85392 € | 963,48 € |
| 500 | 3,72152 € | 1.860,76 € |
| 1.000 | 3,59359 € | 3.593,59 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |

