Similar
Similar
Similar
Similar



NE85634-T1 | |
|---|---|
DigiKey Part Number | NE85634TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NE85634-T1 |
Description | RF TRANS NPN 12V 6.5GHZ SOT-89 |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 100mA 6.5GHz 2W Surface Mount SOT-89 |
Category | Power - Max 2W |
Manufacturer CEL | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 20mA, 10V |
Packaging Tape & Reel (TR) | Current - Collector (Ic) (Max) 100mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 12V | Package / Case TO-243AA |
Frequency - Transition 6.5GHz | Supplier Device Package SOT-89 |
Noise Figure (dB Typ @ f) 1.4dB @ 1GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N918 PBFREE | Central Semiconductor Corp | 1.564 | 1514-2N918PBFREE-ND | 6,84000 € | Similar |
| 2SC4915-O,LF | Toshiba Semiconductor and Storage | 1.931 | 2SC4915-OLFCT-ND | 0,20000 € | Similar |
| BFP405H6327XTSA1 | Infineon Technologies | 16.623 | BFP405H6327XTSA1CT-ND | 0,49000 € | Similar |
| BFP843H6327XTSA1 | Infineon Technologies | 8.762 | BFP843H6327XTSA1CT-ND | 1,04000 € | Similar |
| BFS17NTA | Diodes Incorporated | 55.082 | BFS17NTACT-ND | 0,34000 € | Similar |







