
2SC4915-O,LF | |
|---|---|
DigiKey Part Number | 2SC4915-OLFTR-ND - Tape & Reel (TR) 2SC4915-OLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2SC4915-O,LF |
Description | RF TRANS NPN 30V 550MHZ SSM |
Customer Reference | |
Detailed Description | RF Transistor NPN 30V 20mA 550MHz 100mW Surface Mount SSM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 30V | |
Frequency - Transition | 550MHz | |
Noise Figure (dB Typ @ f) | 2.3dB ~ 5dB @ 100MHz | |
Gain | 17dB ~ 23dB | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 1mA, 6V | |
Current - Collector (Ic) (Max) | 20mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11360 € | 2,84 € |
| 100 | 0,09720 € | 9,72 € |
| 250 | 0,08920 € | 22,30 € |
| 500 | 0,08442 € | 42,21 € |
| 1.000 | 0,08049 € | 80,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07562 € | 226,86 € |
| 6.000 | 0,07324 € | 439,44 € |
| 9.000 | 0,07205 € | 648,45 € |
| 15.000 | 0,07072 € | 1.060,80 € |
| 21.000 | 0,06995 € | 1.468,95 € |
| 30.000 | 0,06921 € | 2.076,30 € |
| 75.000 | 0,06761 € | 5.070,75 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

