
BFP843H6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP843H6327XTSA1TR-ND - Tape & Reel (TR) BFP843H6327XTSA1CT-ND - Cut Tape (CT) BFP843H6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP843H6327XTSA1 |
Description | RF TRANS NPN 2.25V PGSOT-343-4-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 2.25V 55mA 125mW Surface Mount PG-SOT343-4-3 |
Datasheet | Datasheet |
EDA/CAD Models | BFP843H6327XTSA1 Models |
Category | Power - Max 125mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 15mA, 1.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 55mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 2.25V | Package / Case SC-82A, SOT-343 |
Noise Figure (dB Typ @ f) 0.9dB ~ 1.85dB @ 450MHz ~ 10GHz | Supplier Device Package PG-SOT343-4-3 |
Gain 13.5dB ~ 24.5dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSP10TA | onsemi | 1.702 | KSP10TACT-ND | 0,10000 € | Similar |
| KST10MTF | onsemi | 5.171 | KST10MTFCT-ND | 0,08000 € | Similar |
| MRF422 | MACOM Technology Solutions | 20 | 1465-1185-ND | 252,77000 € | Similar |
| MRF455 | MACOM Technology Solutions | 38 | 1465-1191-ND | 129,25000 € | Similar |
| SMMBTH10-4LT3G | onsemi | 9.017 | 488-SMMBTH10-4LT3GCT-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64300 € | 6,43 € |
| 100 | 0,41850 € | 41,85 € |
| 500 | 0,32224 € | 161,12 € |
| 1.000 | 0,29121 € | 291,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25178 € | 755,34 € |
| 6.000 | 0,23193 € | 1.391,58 € |
| 9.000 | 0,22181 € | 1.996,29 € |
| 15.000 | 0,21045 € | 3.156,75 € |
| 21.000 | 0,20372 € | 4.278,12 € |
| 30.000 | 0,19718 € | 5.915,40 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

